Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- RS Stock No.:
- 661-971
- Mfr. Part No.:
- 40012084.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,268.65
(exc. VAT)
€1,560.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,268.65 |
*price indicative
- RS Stock No.:
- 661-971
- Mfr. Part No.:
- 40012084.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Height | 2m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Height 2m | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions in various environments. Featuring a heavy-duty, reinforced steel housing, this cupboard boasts a total capacity of up to 1.5 tones, making it ideal for both heavy and delicate items. Its double, perforated panel-lined reinforced doors not only ensure durability but also promote ventilation. With four adjustable galvanized steel shelves, each capable of holding up to 100 kg, this cupboard is versatile enough to accommodate various storage needs. Finished in a mix of RAL 3004 crimson red and RAL 7035 light grey, it seamlessly combines functionality with an attractive aesthetic. With dimensions of 800x525x2000mm, it fits comfortably in tighter spaces while still providing extensive storage options.
Constructed from robust sheet steel for enhanced durability
Heavy-duty design supports up to 1.5 tones of total capacity
Perforated panel-lined doors allow for ventilation and visibility
Four adjustable shelves offer versatility for different items
Each shelf has a load capacity of 100 kg to accommodate various storage needs
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door 525 mm
