Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 661-918
- Mfr. Part No.:
- 40031064.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€457.03
(exc. VAT)
€562.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.03 |
*price indicative
- RS Stock No.:
- 661-918
- Mfr. Part No.:
- 40031064.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a robust storage solution designed for high capacity use in demanding environments. Crafted from heavy duty, reinforced steel, this cupboard boasts an impressive total capacity of up to 1 tonne, making it perfect for securely storing tools and equipment. Its stylish design features double doors lined with a perforated panel for ventilation, complemented by a louvre back panel and a 23 piece bin kit for versatile organisation. Finished in a durable powder coat paint, the cupboard is available in an elegant light grey and bold crimson red combination. With dimensions of 800x325x700mm, this cupboard is not just functional but also an aesthetic upgrade to any workspace, providing both strength and style.
Constructed from reinforced sheet steel for enhanced durability
Holds up to 1 tonne of total capacity for optimum storage capabilities
Features double perforated doors for easy access and airflow
Includes a louvre back panel for flexible attachment of items
Comes with a 23 piece bin kit for effective organisation of tools and small parts
Finished with powder coating for added scratch and corrosion resistance
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 80mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1050mm, 325 mm
