Bott 1 Door Sheet Steel Cupboard 600 mm 80mm, 325 mm
- RS Stock No.:
- 661-501
- Mfr. Part No.:
- 40031088.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€592.07
(exc. VAT)
€728.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €592.07 |
*price indicative
- RS Stock No.:
- 661-501
- Mfr. Part No.:
- 40031088.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 600mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 600mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly designed to enhance your workspace with its robust features and sleek aesthetics. Constructed from heavy duty steel, this cupboard ensures durability while providing ample storage for essential tools and materials. It features a lockable lift up door, supported by a gas strut for easy access, making it a practical addition to any commercial or industrial setting. Finished in a stylish powder coat in light grey, it not only meets a functional requirement but also complements modern interiors. With its versatile dimensions of 800x325x600mm, this cupboard is an excellent space saving solution for organised storage without compromising on accessibility.
Sturdy steel housing guarantees long lasting performance
Lockable lift up door adds security to stored items
Gas strut support enables smooth and effortless access
Perfo back panel provides versatility for tool hanging or additional attachments
Designed for easy wall fixing maximising floor space
Suitable for various applications including workshops and offices
Related links
- Bott 1 Door Sheet Steel Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 2 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
