Bott 2 Door, 1 Drawer Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 661-937
- Mfr. Part No.:
- 41002028.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,507.90
(exc. VAT)
€1,854.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,507.90 |
*price indicative
- RS Stock No.:
- 661-937
- Mfr. Part No.:
- 41002028.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.5m | |
| Height | 840mm | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.5m | ||
Height 840mm | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is expertly designed to provide robust and stylish storage solutions for any workspace. With a strong steel channel framework and a durable multiplex wood worktop, this product combines functionality with an attractive aesthetic. Delivered fully assembled, it features an integrated cabinet layout comprising of two reinforced doors and two drawers. Each drawer offers generous load capacity and smooth extension slides, ensuring ease of access. This meticulously crafted storage unit not only optimises organisation but also enhances the overall workplace environment with its modern colour palette.
Heavy duty steel framework ensures durability and longevity
Integrated cabinet sizes are designed for effective storage without sacrificing space
The worktop is made of 40mm multiplex wood providing a sturdy surface for various tasks
Finished in durable powder coat paint offering significant resistance to wear
Available in gentian blue and light grey aligning with contemporary workspace aesthetics
Measurements ensure a compact fit in multiple workspace layouts
Reinforced doors contribute to the overall security and strength of the unit
