Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 600 mm 80mm, 650 mm
- RS Stock No.:
- 661-948
- Mfr. Part No.:
- 40020001.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,025.08
(exc. VAT)
€1,260.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,025.08 |
*price indicative
- RS Stock No.:
- 661-948
- Mfr. Part No.:
- 40020001.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 600mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 600mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to provide an efficient storage solution for both personal and professional spaces. Featuring a robust construction with a heavy-duty, reinforced steel housing, this cabinet offers an exceptional total capacity of up to 1.5 tones. Ideal for workshops or industrial environments, it boasts 100% extension drawers with a load capacity of 75 kg, ensuring easy access to your tools and documents. The double, perforated lined doors enhance ventilation and organization while the durable powder coat finish in RAL 7035 light grey gives a sleek and resilient appearance. With its spacious design of 800x650x600mm, this cabinet seamlessly integrates into any workspace, making it a vital asset for maintaining order and accessibility.
Constructed from heavy-duty, reinforced sheet steel for long-lasting durability
Offers up to 1.5 tones total capacity, perfect for storing various items
Includes 100% extension drawers for optimal accessibility and ease of use
Single drawer with a load capacity of 75 kg, accommodating heavier tools
