Bott 2 Door, 1 Drawer Steel Floor Standing Storage Cabinet 600 mm 80mm, 650 mm
- RS Stock No.:
- 662-343
- Mfr. Part No.:
- 40020001.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€978.48
(exc. VAT)
€1,203.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €978.48 |
*price indicative
- RS Stock No.:
- 662-343
- Mfr. Part No.:
- 40020001.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is expertly designed to meet the storage needs of professional environments. Featuring a sturdy reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tones, making it an ideal choice for heavy-duty applications. The unit includes a single drawer with a load capacity of 75 kg and a cupboard section equipped with double perform lined doors, ensuring easy access to stored items. Finished in a durable powder coat paint, the cabinet combines functionality with aesthetic appeal, available in serene RAL 7035 light grey or striking RAL 5010 gentian blue. With dimensions of 800x650x600mm, it efficiently utilizes space while providing a robust and reliable storage solution for various settings.
Robust construction using heavy-duty sheet steel for long-lasting durability
Total capacity of up to 1.5 tones for handling substantial loads with ease
Single drawer configuration designed to support a load capacity of 75 kg, ensuring reliable performance
Double perform lined doors offer efficient access and secure storage in the cupboard section
Available in two attractive colors, RAL 7035 light grey and RAL 5010 gentian blue, to suit diverse decors
