Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- RS Stock No.:
- 663-271
- Mfr. Part No.:
- 40012084.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,210.99
(exc. VAT)
€1,489.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,210.99 |
*price indicative
- RS Stock No.:
- 663-271
- Mfr. Part No.:
- 40012084.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed for robust storage solutions in any workspace. With a sturdy, reinforced steel housing capable of holding up to 1.5 tones, this cupboard is suitable for heavy-duty use, ensuring the safe and efficient organization of tools and materials. Its double perform panel-lined reinforced doors enhance accessibility while providing optimal durability. The unit features four adjustable galvanized steel shelves, each with a load capacity of 100kg, allowing for flexible storage configurations. Finished in a lasting powder coat paint in a soft light grey (RAL 7035), this cupboard not only meets functional requirements but also adds a sleek, professional touch to any environment. Measuring 800mm in width, 525mm in depth, and 2000mm in height, it is the ideal solution for maximizing vertical storage in compact spaces.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of 1.5 tones accommodates substantial storage needs
Double perform panel-lined doors offer enhanced access and strength
Four adjustable galvanized steel shelves provide versatile storage options
Each shelf supports a load of 100kg, ideal for various materials
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door 525 mm
