Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 700 mm 80mm, 525 mm

Subtotal (1 unit)*

€964.18

(exc. VAT)

€1,185.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€964.18

*price indicative

RS Stock No.:
662-599
Mfr. Part No.:
40012007.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Number of Drawers

2

Lockable

Yes

Material

Steel

Width

80mm

Standards/Approvals

No

Height

700mm

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is a robust storage solution expertly designed to accommodate your organizational needs. Built from reinforced sheet steel, this cabinet offers a remarkable capacity of up to 1.5 tones, perfectly suiting a busy workshop or office environment. Featuring two full extension drawers with substantial load capacities, it’s an efficient way to store tools and documents. With a stylish powder-coated finish available in gentian blue and light grey, this cabinet not only delivers on durability but also enhances your workspace aesthetic. The cupboard section is equipped with double, perforated lined doors, providing convenient access while maintaining the integrity of your stored items. Compact yet spacious, the dimensions of 800x525x700mm make it an excellent addition for keeping your workspace tidy and accessible.

Constructed with heavy-duty, reinforced sheet steel for enhanced durability

Supports a total capacity of up to 1.5 tones, ideal for demanding storage requirements

Features 100% extension drawers allowing easy access to stored items

Includes two drawers with varying heights for versatile storage solutions

Designed with powder-coated finishes in gentian blue and light grey for a modern appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy