Bott, 7 Drawer Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 662-391
- Mfr. Part No.:
- 40402142.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,492.08
(exc. VAT)
€1,835.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,492.08 |
*price indicative
- RS Stock No.:
- 662-391
- Mfr. Part No.:
- 40402142.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 990mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 990mm | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to provide versatile and efficient storage solutions for your workspace. With a robust reinforced steel housing, this cabinet ensures durability, making it ideal for heavy duty use. It features seven fully extending drawers for maximum accessibility, allowing you to store tools and materials securely while easily retrieving them when needed. The cabinet's powder coated finish in a striking crimson red and light grey not only adds a professional look to your environment but also offers enhanced resistance against wear and tear. The compact dimensions make it suitable for various workflows, enabling seamless integration into your workspace.
Heavy duty reinforced steel housing provides exceptional durability
Seven drawers offer extensive storage capacity for tools and essentials
125mm diameter castors ensure smooth mobility across the workspace
Drawer blocking feature adds safety by preventing accidental opening
Powder coated surface enhances resistance to scratches and corrosion
Compact size fits effortlessly in confined work areas
