Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 1.08 m 80mm, 650 mm
- RS Stock No.:
- 663-712
- Mfr. Part No.:
- 40402065.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,867.45
(exc. VAT)
€2,296.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,867.45 |
*price indicative
- RS Stock No.:
- 663-712
- Mfr. Part No.:
- 40402065.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 1.08m | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 1.08m | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to provide efficient storage solutions for a variety of settings. Featuring a robust steel housing, this cabinet is equipped with seven drawers that extend fully for easy access and improved organisation. The cabinet boasts a top tray with a mat, ideal for placing tools or other essentials at hand. Built to withstand heavy use, it supports a considerable load capacity of up to 50kg per drawer, making it perfect for workshops or industrial environments. The durable powder coated finish not only enhances its aesthetic appeal, coming in a sleek light grey RAL 7035, but also ensures longevity against wear and tear. With a compact footprint of 800mm in width, 650mm in depth, and 1085mm in height, this cabinet is both practical and stylish, making it an essential addition to any workspace.
Capable of supporting a drawer load of 50kg suitable for heavy items
Sturdy steel construction promises durability and stability under everyday use
Powder coated finish adds a layer of protection while enhancing aesthetics
Compact dimensions fit well in various work environments without compromising space
Top tray with mat allows for convenient placement of frequently used items
125mm diameter castors facilitate easy mobility enabling relocation as needed
