Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 800mm, 750 mm
- RS Stock No.:
- 663-589
- Mfr. Part No.:
- 40028097.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,181.38
(exc. VAT)
€1,453.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,181.38 |
*price indicative
- RS Stock No.:
- 663-589
- Mfr. Part No.:
- 40028097.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Steel | ||
Width 800mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet is a robust storage solution meticulously crafted to cater to your organisational needs. Featuring reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tonnes, ensuring it can handle even the heaviest items with ease. Designed with functionality in mind, it boasts two fully extending drawers one 100mm high and another 175mm high optimising accessibility and convenience. Its stylish yet durable powder-coated finish in gentian blue and light grey complements any workspace, while double perfo lined doors protect your contents and enhance the aesthetic appeal. With dimensions of 800x750x800mm, this cabinet is perfectly sized for various environments, from workshops to offices, making it an essential addition to your workspace.
Constructed with heavy duty reinforced steel for exceptional durability
Fully extending drawers enhance accessibility offering convenience during use
Configured with perfect for diverse storage needs
Double perfo lined doors provide added protection for the contents inside
Finished in a stylish powder coat paint that is both aesthetically pleasing and resistant to wear
