Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 80mm, 525 mm

Subtotal (1 unit)*

€1,004.76

(exc. VAT)

€1,235.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,004.76

*price indicative

RS Stock No.:
662-900
Mfr. Part No.:
40012013.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

2

Lockable

Yes

Material

Steel

Height

800mm

Standards/Approvals

No

Width

80mm

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is expertly designed to elevate your storage solutions, accommodating a robust total capacity of up to 1.5 tones. Crafted with a reinforced steel housing, this cabinet features two drawers, providing efficient organization for your tools and accessories. Each drawer is fitted with full extension capabilities, ensuring easy access to contents without hassle. The thoughtful design includes perform lined double doors, enhancing both accessibility and aesthetic appeal. Finished in durable powder coat paint in an elegant anthracite grey and light grey, this cabinet not only meets functional needs but also complements various workspaces. With dimensions of 800mm in width, 525mm in depth, and 800mm in height, it is a versatile addition perfect for any professional or home environment.

Sturdy construction features reinforced steel for lasting durability

Up to 1.5 tone total capacity optimizes storage potential

Includes two drawers, each capable of holding up to 75kg

100% extension drawers allow for easy retrieval of items

Smooth powder-coated surface offers easy cleaning and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy