Bott 1 Door, 2 Drawer Steel Floor Standing Storage Cabinet 700 mm 650mm, 650 mm

Subtotal (1 unit)*

€820.06

(exc. VAT)

€1,008.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€820.06

*price indicative

RS Stock No.:
663-790
Mfr. Part No.:
40019021.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Height

700mm

Width

650mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet with 2 drawers is designed to provide robust storage solutions for diverse workplace needs. Constructed from heavy-duty sheet steel, this cabinet ensures durability with a total load capacity of up to 1.5 tones. It features 100% extension drawers for easy access, allowing you to efficiently organize your tools and equipment. The cupboard section is enhanced with a perforated door, optimizing space and accessibility. Available in an attractive RAL 5010 gentian blue finish, complemented by a light grey secondary color, it is not only functional but also aesthetically pleasing. Its compact dimensions make it suitable for a variety of work environments, from workshops to offices, providing reliable storage without compromising style.

Heavy-duty, reinforced steel housing for exceptional strength and stability

Total load capacity of 1.5 tones for heavy storage needs

100% extension drawers allow full access to stored items

Two drawers of varying heights to accommodate different tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy