Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- RS Stock No.:
- 662-168
- Mfr. Part No.:
- 40021199.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,065.67
(exc. VAT)
€1,310.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,065.67 |
*price indicative
- RS Stock No.:
- 662-168
- Mfr. Part No.:
- 40021199.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1200mm | |
| Depth | 650mm | |
| Width | 1050mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1200mm | ||
Depth 650mm | ||
Width 1050mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bott Cubio panel cupboard is designed for robust storage solutions, ideal for any professional workspace. With a structure crafted from heavy-duty, reinforced steel, this cupboard offers a remarkable total capacity of up to 1.5 tonnes. Its design features double, perforated panel-lined doors paired with a louvre back panel, ensuring not only durability but also versatility in usage. Finished in a sleek, durable powder coat paint, available in both RAL 7035 light grey and RAL 7016 anthracite grey, it enhances aesthetic appeal while withstanding everyday wear and tear. Its compact dimensions of 1050mm width, 650mm depth, and 1200mm height make it a practical fit for various environments, providing efficient organisation without sacrificing valuable floor space.
Constructed from heavy duty sheet steel for enhanced durability
Double doors with perforated panels offer accessibility and airflow
Louvre back panel increases organisation options for tools and equipment
Compact size ensures space efficiency in any professional setting
Robust construction is designed to withstand demanding use
Anthracite grey and light grey colour options cater to varied design preferences
Related links
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 1200 mm 1050 mm, 650 mm
- Bott 2 Door Steel Floor Standing Storage Cabinet 1200 mm 1050 mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 1200 mm 1050 mm, 525 mm
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
