Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- RS Stock No.:
- 662-189
- Mfr. Part No.:
- 40012079.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€881.59
(exc. VAT)
€1,084.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €881.59 |
*price indicative
- RS Stock No.:
- 662-189
- Mfr. Part No.:
- 40012079.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Height | 1.2m | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Height 1.2m | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to meet your storage needs with remarkable strength and versatility. Constructed with a robust reinforced steel housing, this cupboard supports a total capacity of up to 1.5 tones, making it ideal for both heavy-duty industrial environments and everyday use. Featuring double doors lined with durable perforated panels, it provides easy access to contents while ensuring security. The adjustable galvanized steel shelves, each with a load capacity of 100kg, allow for flexible organization of items. Finished in an attractive and enduring powder coat paint, the cupboard is available in RAL 5010 gentian blue and RAL 7035 light grey, ensuring it fits seamlessly into any workspace. Compact yet spacious, with dimensions of 800x525x1200mm, this cupboard is the perfect solution for effective storage without compromising on space.
Heavy-duty reinforced steel construction ensures enhanced durability and strength
Total capacity of up to 1.5 tones accommodates a wide range of items
Double perforated doors allow for visibility and ventilation, combining functionality with aesthetic appeal
Three adjustable galvanized steel shelves offer versatile storage options to suit diverse needs
Powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey provides a modern, professional look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
