Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 700 mm 80mm, 650 mm

Subtotal (1 unit)*

€1,019.16

(exc. VAT)

€1,253.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,019.16

*price indicative

RS Stock No.:
662-290
Mfr. Part No.:
40020011.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Depth

650mm

Height

700mm

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is an ideal solution for organizing your workspace, combining functionality with robust design. Featuring a heavy-duty, reinforced steel housing, this cabinet can boast a total capacity of up to 1.5 tones, ensuring it can handle substantial loads with ease. The cabinet includes two fully extending drawers that provide convenient access to stored items, with specific configurations for varied storage needs. Its double, perform lined doors offer an efficient way to keep tools and materials secure yet easily accessible. Finished in a durable powder coat paint in a light grey tone, this cabinet not only adheres to aesthetic preferences but also enhances the longevity of the structure in any working environment.

Designed for durability with a safety-tested steel construction

Enhanced storage capacity with up to 1.5 tones total load capability

Two drawers offer a blend of functionality and convenience

Drawers provide full extension for easy access to stored items

Cupboard section features double, perform lined doors for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy