Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-294
- Mfr. Part No.:
- 40301036.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,413.83
(exc. VAT)
€4,199.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,413.83 |
*price indicative
- RS Stock No.:
- 662-294
- Mfr. Part No.:
- 40301036.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed to provide robust storage solutions without compromising on style. This heavy duty cupboard features a reinforced steel housing, ensuring a remarkable total capacity of up to 1.5 tonnes. With its elegant double window panel doors and four sliding vertical louvre panels, it not only offers practicality but also enhances visibility of stored items. Finished in a durable powder coat paint, available in a sophisticated gentian blue and light grey, it fits seamlessly into any workspace. This cupboard, measuring 1050mm in width, 650mm in depth, and 2000mm in height, presents an ideal combination of functionality and modern aesthetics, making it perfect for both commercial and industrial environments.
Reinforced steel housing provides exceptional durability
Up to 1.5 tonnes total capacity caters to heavy storage needs
Double window panel doors offer easy access and visibility
Four sliding vertical louvre panels maximise space efficiency
Durable powder coat paint resists wear and enhances appearance
Available in stylish gentian blue and light grey colours
