Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- RS Stock No.:
- 662-420
- Mfr. Part No.:
- 40013068.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,054.25
(exc. VAT)
€1,296.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,054.25 |
*price indicative
- RS Stock No.:
- 662-420
- Mfr. Part No.:
- 40013068.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is an ideal storage solution designed for both durability and functionality. With a robust steel construction capable of supporting up to 1.5 tones, this cupboard is perfect for heavy-duty use in industrial or workshop environments. It features double, sliding doors for easy access to the contents within, paired with two adjustable galvanized steel shelves that can individually support up to 100kg. Finished in a sleek, powder-coated design available in gentian blue and light grey, it not only offers a professional aesthetic but also resists wear and tear. This cupboard provides a practical storage option, ensuring that your tools and equipment are organized and easily accessible while optimizing your workspace.
Heavy-duty design with reinforced steel housing for enhanced durability
Total capacity of 1.5 tones, making it suitable for storing heavy items
Double sliding doors allow for optimal space-saving and easy access
Two adjustable galvanized steel shelves, each with a capacity of 100kg, provide versatile storage options
Finished in a durable powder coat paint to ensure long-lasting quality
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 525 mm
- Crimp Tool Positioners, Turrets & Locators
