Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 662-459
- Mfr. Part No.:
- 41002037.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,195.75
(exc. VAT)
€1,470.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,195.75 |
*price indicative
- RS Stock No.:
- 662-459
- Mfr. Part No.:
- 41002037.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.5m | |
| Depth | 750mm | |
| Height | 840mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.5m | ||
Depth 750mm | ||
Height 840mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is designed with practicality and durability in mind, making it an ideal addition to any workspace. This storage solution features a robust steel channel framework and a 40mm multiplex wood worktop, ensuring both strength and functionality. With a layout that includes a drawer door cabinet with a half depth base shelf, it maximises storage capacity while maintaining ease of access. The integrated cabinet sizes and drawer configuration offer versatility for various usage needs, all delivered fully assembled for immediate use. Finished in a sleek, powder coated light grey, it seamlessly integrates into any environment while enhancing organisational efficiency.
Heavy duty steel channel framework ensures long lasting durability
40mm multiplex wood worktop provides a robust working surface
Integrated cabinet sizes allow for optimal storage configuration
Reinforced door with a perfo panel for added functionality
Delivered already assembled saving time and effort during setup
Ideal for diverse industrial environments or workshops
Compact dimensions fit seamlessly into smaller spaces without compromising on storage
