Bott 1 Door, 7 Drawer Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm

Subtotal (1 unit)*

€2,122.63

(exc. VAT)

€2,610.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,122.63

*price indicative

RS Stock No.:
661-316
Mfr. Part No.:
41002060.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

7

Wheeled

No

Material

Steel

Depth

750mm

Standards/Approvals

No

Width

2m

Height

840mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is designed to provide robust and versatile workspace solutions, featuring a sleek and functional design that enhances any work environment. This heavy duty unit is crafted with an integrated steel channel framework, combining stability with practicality. With an expansive 40mm lino worktop, it offers a durable surface for various tasks, while the thoughtfully designed storage capabilities, including multiple drawers and an adjustable steel shelf, ensure organised and efficient use of space. Delivered fully assembled, this storage bench promises to streamline your workflow and meet your storage needs with ease.

Heavy duty steel channel framework ensures durability and stability

Integrated storage units enhance organisation and accessibility

40mm lino worktop provides a practical and resilient workspace

Cabinet sizes configured for optimal space management

Single perforated panel door offers versatile access and organisation

Adjustable galvanised steel shelf with a load capacity of 100kg

Finished in durable powder coat paint for a stylish and professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy