Bott 1 Door, 3 Drawer Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm
- RS Stock No.:
- 272-4043
- Mfr. Part No.:
- 41002072.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,010.52
(exc. VAT)
€2,472.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,010.52 |
*price indicative
- RS Stock No.:
- 272-4043
- Mfr. Part No.:
- 41002072.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Width | 2m | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Height | 840mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Width 2m | ||
Standards/Approvals No | ||
Depth 750mm | ||
Height 840mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio storage bench configured with full cupboard, open with half depth base shelf and 3 drawer cabinet. This storage bench is made from sheet steel material and finished in durable powder coat paint. The drawer configuration with 2x 150mm, 1x 20
10 year guarantee
40 mm lino worktop
Integrated storage units
75 kg drawer load capacity
Heavy duty and steel channel framework
