Bott 1 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 525mm, 650 mm

Subtotal (1 unit)*

€837.61

(exc. VAT)

€1,030.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€837.61

*price indicative

RS Stock No.:
661-593
Mfr. Part No.:
40018031.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

2

Lockable

Yes

Material

Steel

Height

800mm

Depth

650mm

Standards/Approvals

No

Width

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is a robust storage solution designed to optimize space while providing reliable access to stored items. Featuring two extension drawers, it can hold up to 1.5 tones of total capacity, making it the perfect choice for heavy-duty environments. Constructed from reinforced steel with a durable powder-coated finish, the cabinet is available in a striking gentian blue and light grey combination. The compact dimensions make it ideal for tight spaces, ensuring that organization does not compromise on style or functionality.

Constructed from heavy-duty sheet steel for maximum durability

Designed to hold a substantial 1.5 tones of total capacity

Equipped with 100% extension drawers for easy access to stored items

Includes two drawers with load capacities of 75 kg each, perfect for tools or supplies

Features a single perform-lined door, promoting optimal space utilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy