Bott, 5 Drawer Steel Floor Standing Cabinet 885 mm 525mm, 525 mm
- RS Stock No.:
- 175-512
- Mfr. Part No.:
- 40402132.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,219.84
(exc. VAT)
€1,500.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,219.84 |
*price indicative
- RS Stock No.:
- 175-512
- Mfr. Part No.:
- 40402132.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Anthracite | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 885mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Anthracite | ||
Width 525mm | ||
Depth 525mm | ||
Height 885mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Drawer Cabinet is a heavy duty storage solution designed for both durability and mobility. It features a reinforced steel housing with a push pull handle for easy movement, and includes five 100% extension drawers with drawer blocking for secure, full access. The top of the cabinet is equipped with a tray lined with a protective mat for added functionality. Mounted on 125mm diameter castors, this mobile cabinet offers smooth mobility.
Powder coated finish
Made of sheet steel
