Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm

Subtotal (1 unit)*

€1,170.10

(exc. VAT)

€1,439.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,170.10

*price indicative

RS Stock No.:
663-267
Mfr. Part No.:
40022061.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

800mm

Width

1.3m

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard offers a robust storage solution tailored for heavy-duty use. Designed with a reinforced steel housing, this cupboard supports a remarkable total capacity of up to 1.5 tonnes, catering perfectly to both industrial and commercial environments. It features double sliding doors that enhance accessibility, while the two adjustable galvanized steel shelves can support up to 160kg each, allowing for flexible storage options. Finished in durable powder coat paint, the cupboard is available in a sleek RAL 7016 anthracite grey and RAL 7035 light grey, ensuring that it fits seamlessly into any workspace aesthetic. With dimensions of 1300mm width, 650mm depth, and 800mm height, this cupboard is not just practical but stylish, optimally designed to meet a variety of storage needs.

Heavy duty reinforced steel construction ensures lasting durability and stability

Double sliding doors provide easy access to stored items

Two adjustable height galvanized steel shelves allow for versatile storage configurations

Each shelf has a load capacity of 160kg making it suitable for various storage needs

Finished in durable powder coat paint offering resilient protection against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy