Bott, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-583
- Mfr. Part No.:
- 40201023.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,150.24
(exc. VAT)
€2,644.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,150.24 |
*price indicative
- RS Stock No.:
- 662-583
- Mfr. Part No.:
- 40201023.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 2 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 2m | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 2 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 2m | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is a robust storage solution designed for any workshop environment. Constructed from heavy duty reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it suitable for various tools and materials. It features a convenient single roller shutter door, ensuring ease of access while maximizing space efficiency. The interior includes two adjustable galvanised steel shelves that can support up to 100kg each, alongside two spacious 175mm drawers designed for seamless 100% extension. Finished in a sleek powder coat paint in RAL 7035 light grey combined with RAL 3004 crimson red, this cupboard not only delivers on durability but also adds a touch of style to your workspace. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, it fits snugly into tight spots while providing ample storage.
Heavy duty reinforced steel housing ensures durability and long lasting performance
Single roller shutter door enables easy access without hindering workspace
Two adjustable galvanised steel shelves support up to 100kg each for versatile storage
Two drawers with full extension slides accommodate loads of 75kg for efficient organisation
Sleek powder coat finish in RAL 7035 light grey and RAL 3004 crimson red for stylish aesthetics
