Bott, 5 Drawer Sheet Steel Floor Standing Cupboard 890 mm 650mm, 650 mm
- RS Stock No.:
- 662-598
- Mfr. Part No.:
- 40402147.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,474.38
(exc. VAT)
€1,813.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,474.38 |
*price indicative
- RS Stock No.:
- 662-598
- Mfr. Part No.:
- 40402147.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Depth | 650mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 650mm | ||
Depth 650mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers is designed for the efficient organisation and accessibility of tools and components in various work environments. Its robust structure, constructed from reinforced sheet steel, ensures durability while the powder coated finish not only enhances its longevity but also adds a sleek aesthetic with its dual colour options of light grey and anthracite grey. With 100% extension drawers that feature drawer blocking, this cabinet allows for safe and effortless access to contents. Sporting a multiplex worktop, it is not only practical for workspace activities but also supports heavy loads with ease.
100mm and 150mm drawer heights cater to different storage needs
Drawer blocking mechanism enhances safety during operation
125mm diameter castors promote smooth mobility across surfaces
Multiplex worktop serves as a versatile workspace for tasks
Available in stylish light grey and anthracite grey colour finishes
Harmonises functionality with modern aesthetic appeal
