Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm

Subtotal (1 unit)*

€1,458.14

(exc. VAT)

€1,793.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,458.14

*price indicative

RS Stock No.:
663-708
Mfr. Part No.:
40402145.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Height

790mm

Depth

650mm

Width

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet with a multiplex worktop is engineered to offer robust storage solutions for diverse environments. This heavy duty cabinet features a reinforced steel housing equipped with a convenient push pull handle, ensuring ease of mobility. The 100% extension drawers come with a blocking mechanism to prevent accidental openings, while reinforced castors enhance stability and manoeuvrability. Measuring 650mm in width, depth, and 790mm in height, this versatile cabinet is finished in a sleek, durable powder coat paint in a striking gentian blue and light grey, perfect for any workspace. With a total weight capacity of 250kg across its five drawers, this cabinet isn’t just about storage; it’s about ensuring everything you need is at your fingertips and organised.

Sturdy reinforced steel housing for long lasting durability

100% extension drawers provide maximum accessibility

Integrated drawer blocking offers safety during use

Convenient push pull handle ensures ease of movement

Robust 125mm castors enhance stability and mobility

Attractive powder coat finish in gentian blue and light grey

Five drawers with a load capacity of up to 50kg each cater to versatile storage needs

Multiplex worktop provides a strong functional surface

Compact dimensions fit conveniently in various workspace configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy