Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 800 mm 80mm, 525 mm

Subtotal (1 unit)*

€959.09

(exc. VAT)

€1,179.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€959.09

*price indicative

RS Stock No.:
663-348
Mfr. Part No.:
40012013.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

2

Lockable

Yes

Material

Steel

Depth

525mm

Standards/Approvals

No

Width

80mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is designed for robust storage solutions in various work environments. With its reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tones, making it ideal for heavy-duty applications. It features two fully extending drawers, measuring 100mm and 175mm in height, each with a load capacity of 75kg. The cupboard section comes with double perform lined doors, optimizing accessibility and organization. Finished in a durable powder coat paint, the cabinet is available in gentian blue and light grey, ensuring it complements any workspace aesthetic. Compact yet spacious, with dimensions of 800x525x800mm, this cabinet is a practical choice for both storage and efficiency.

Heavy-duty, reinforced steel construction ensures durability and longevity

Impressive total capacity of up to 1.5 tones meets demanding storage needs

100% extension drawers allow for easy access to stored items

Drawers designed to withstand a load capacity of 75kg for reliable functionality

Powder-coated surface provides resistance to scratches and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy