Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm

Subtotal (1 unit)*

€390.38

(exc. VAT)

€480.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€390.38

*price indicative

RS Stock No.:
662-609
Mfr. Part No.:
40031058.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

No

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Sheet Steel

Height

700mm

Width

650mm

Standards/Approvals

No

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed to offer robust storage solutions for both professional and personal environments. Constructed from heavy duty, reinforced sheet steel, this versatile cupboard boasts a remarkable total capacity of up to 1 tonne. The sleek design features double, perforated panel lined doors that provide both durability and accessibility, while the powder coated finish in RAL 7016 anthracite grey and RAL 7035 light grey ensures it seamlessly blends into any workspace. With dimensions of 650mm in width, 325mm in depth, and 700mm in height, this cupboard is perfect for efficient organisation, enabling you to secure tools and equipment while maintaining an orderly area. Its sturdy construction promises longevity and reliability, making it an essential addition for anyone needing efficient storage solutions.

Double perforated panel lined doors enhance accessibility while providing strength

Powder coated surface in RAL 7016 and RAL 7035 offers a sleek modern finish

Compact dimensions make it ideal for both small and large workspaces

Light grey and anthracite grey colours promote versatility in any environment

Perforated back panel provides added safety and ventilation for stored items

Designed with practicality in mind suitable for various applications including workshops and garages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy