Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm

Subtotal (1 unit)*

€409.42

(exc. VAT)

€503.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€409.42

*price indicative

RS Stock No.:
661-313
Mfr. Part No.:
40031060.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Width

80mm

Standards/Approvals

No

Depth

325mm

Height

700mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is a robust storage solution designed for versatility in any workspace. Featuring a heavy duty, reinforced steel construction, it offers an impressive total capacity of up to 1 tonne. Its thoughtfully designed double perfo panel lined doors and reinforced back panel provide superior durability and security for stored items. Finished in a durable powder coat in a modern light grey and striking crimson red, this cupboard not only contributes to an organised environment but also adds a stylish touch. With dimensions of 800x325x700mm, it's compact yet spacious, making it ideal for various settings including workshops and industrial spaces.

Main colour in crimson red offers a vibrant contrast to the light grey finish

Designed with double perfo doors for enhanced accessibility and efficiency

Lightweight design with a gross weight of just 28.83 kg for easy installation

Perfectly sized to fit into confined spaces while maximising storage capacity

Manufactured in the UK which ensuring high quality and standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy