Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm

Subtotal (1 unit)*

€409.00

(exc. VAT)

€503.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€409.00

*price indicative

RS Stock No.:
663-269
Mfr. Part No.:
40031079.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Steel

Width

650mm

Depth

325mm

Standards/Approvals

No

Height

700mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard offers a robust storage solution, designed specifically for those needing secure and accessible space for tools and supplies. Finished in a striking crimson red, this cupboard is built from heavy duty, reinforced steel, ensuring it withstands the demands of a busy workspace. It features double, perfo panel lined doors that provide both visibility and easy access to contents, all secured by a durable powder coat finish that resists wear and tear. With a generous total capacity of up to 1 tonne, this cupboard is ideal for organising your workspace efficiently whilst maintaining aesthetic appeal. Its compact dimensions of 650x325x700mm make it a versatile choice for various environments, from workshops to garages.

Constructed from heavy duty sheet steel for superior durability

Powder coated finish enhances protection against scratches and corrosion

Striking main colour in crimson red complements any workspace decor

Includes perforated doors and back panel for optimal visibility and ventilation

Generous shelf load capacity of 100 kg to accommodate a variety of items

Compact size makes it suitable for varied storage spaces

Compliant with storage needs thanks to its double door accessibility

Designed to withstand a total load capacity of up to 1 tonne

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy