Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- RS Stock No.:
- 662-622
- Mfr. Part No.:
- 40020112.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€984.48
(exc. VAT)
€1,210.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €984.48 |
*price indicative
- RS Stock No.:
- 662-622
- Mfr. Part No.:
- 40020112.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Height 1.2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for durability and functionality, showcasing a robust, reinforced steel housing that accommodates a total capacity of up to 1.5 tones. This cupboard features double, perforated panel-lined reinforced doors, ensuring both security and accessibility for your stored items. With three adjustable height galvanized steel shelves, each capable of holding up to 100kg, this cupboard adapts easily to your storage needs. The powder-coated finish in RAL 7035 light grey not only adds a sleek look but also provides resilience against wear and tear, making it a dependable addition to any workspace. Its compact dimensions of 800mm in width, 650mm in depth, and 1200mm in height make it suitable for various environments, delivering practical storage without compromising on style.
Heavy-duty, reinforced steel housing enhances durability
Total capacity of up to 1.5 tones offers significant storage capabilities
Double perforated panel-lined doors improve ventilation and accessibility
Three adjustable galvanized steel shelves adapt to diverse storage requirements
Each shelf supports up to 100kg, accommodating a wide range of items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
