Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm

Subtotal (1 unit)*

€476.05

(exc. VAT)

€585.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€476.05

*price indicative

RS Stock No.:
662-653
Mfr. Part No.:
40031066.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Height

700mm

Width

80mm

Standards/Approvals

No

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed for robust storage solutions, featuring a heavy duty reinforced steel housing that ensures durability and longevity. With an impressive total capacity of up to 1 tonne, this cupboard optimally organises your space while providing easy access to tools and equipment. The reinforced doors and perf panel linings enhance both safety and functionality, making it ideal for demanding environments. With its sleek powder coated finish in RAL 7035 light grey, it not only offers strength but also maintains an aesthetically pleasing look in any workspace. Its compact dimensions of 800x325x700mm make it a versatile addition to various setups, ensuring that you maximise your storage potential without compromising on style.

Heavy duty reinforced steel construction ensures long lasting use

Double reinforced doors enhance security and ease of access

Perf panel back and doors allow for flexible tool organisation

Durable powder coat finish adds a protective layer against wear

Stylish light grey colour blends seamlessly into any setting

Compact design maximises space efficiency without sacrificing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy