Bott, 5 Drawer Steel Floor Standing Storage Cabinet 990 mm 1.05m, 650 mm

Subtotal (1 unit)*

€2,135.64

(exc. VAT)

€2,626.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,135.64

*price indicative

RS Stock No.:
662-673
Mfr. Part No.:
40402165.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Depth

650mm

Height

990mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to maximise storage efficiency while ensuring ease of movement in any workspace. Featuring a robust reinforced steel housing, this cabinet is built to withstand heavy duty use. With five extension drawers, including a combination of various heights, it caters to your organisational needs, allowing you to keep tools and equipment neatly arranged. The durable powder coated finish in light grey and crimson red not only enhances its aesthetic appeal but also provides added protection against wear and tear. Ideal for workshops, garages, or industrial settings, this cabinet supports a variety of functionalities without compromising on performance.

Heavy duty reinforced steel construction ensures durability in demanding environments

Five fully extending drawers allow for optimal accessibility to stored items

Drawer load capacity of 50kg each supports a variety of tools and equipment

125mm diameter castors facilitate easy portability enabling you to move the cabinet where it's needed most

The beech multiplex worktop provides a sturdy surface for additional workspace

Compact dimensions make it perfect for smaller areas without sacrificing storage capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy