Bott, 5 Drawer Steel Floor Standing Storage Cabinet 985 mm 1.05m, 650 mm

Subtotal (1 unit)*

€1,923.95

(exc. VAT)

€2,366.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,923.95

*price indicative

RS Stock No.:
662-340
Mfr. Part No.:
40402075.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Steel

Height

985mm

Standards/Approvals

No

Width

1.05m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed for maximum utility in any workspace. Featuring five robust drawers equipped with 100% extension and drawer blocking, this cabinet ensures secure storage of your tools and equipment. Built with heavy duty, reinforced sheet steel, it combines durability with a sleek aesthetic, finished in a powder coat paint that comes in both light and anthracite grey. Its ergonomic push pull handle makes it easily manoeuvrable, while the 125mm diameter castors provide smooth mobility across various surfaces. Ideal for workshops and laboratories, this cabinet meets the demands of everyday use while maintaining an organised environment.

Drawer blocking mechanism enhances safety by preventing accidental opening

Manufactured from heavy duty sheet steel for exceptional strength and robustness

Ergonomically designed push pull handle allows for easy transportation

125mm diameter castors ensure effortless movement around the workspace

Elegant powder coat finish available in light grey and anthracite grey complements any decor

Designed to support a drawer load capacity of 50kg meeting industrial storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy