Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-723
- Mfr. Part No.:
- 40022089.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,280.22
(exc. VAT)
€4,034.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,280.22 |
*price indicative
- RS Stock No.:
- 662-723
- Mfr. Part No.:
- 40022089.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is a robust storage solution designed to meet the demands of heavy-duty environments. Featuring a reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for storing tools and equipment safely. With double perforated panel-lined reinforced doors and three adjustable, galvanised steel shelves, it offers versatile organisation options. The cupboard's sleek design, finished in a durable powder coat paint with a choice of light grey and anthracite grey colours, not only enhances the aesthetic but also ensures long-lasting protection against wear and tear. Measuring 1300x650x2000mm, it fits seamlessly into various spaces while providing ample storage capabilities to suit your needs.
Heavy duty reinforced steel housing for maximum durability
Double perforated panel lined doors for enhanced security and access
Three adjustable galvanised steel shelves each with a load capacity of 160kg for flexible storage
Nine drawers with 100% extension slides for ease of use accommodating loads of up to 75kg
Constructed with a powder coated finish for enhanced longevity and aesthetic appeal
Drawer heights designed for optimal storage of various items
Shelf load capacity designed to withstand intensive usage
