Bott 2 Door, 6 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-735
- Mfr. Part No.:
- 40021113.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,384.56
(exc. VAT)
€2,933.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,384.56 |
*price indicative
- RS Stock No.:
- 662-735
- Mfr. Part No.:
- 40021113.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed for robust storage and organisation in demanding environments. With a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. Ideal for workshops or industrial settings, this cupboard features double, perforated panel-lined doors for easy access and visual inspection of contents. Equipped with six drawers providing 100% extension slides, this unit ensures efficient retrieval of tools and materials. The galvanised steel shelves are adjustable to fit varied items, while the durable powder coat finish in gentian blue and light grey adds a modern touch to any workspace.
Constructed with heavy duty reinforced steel for exceptional durability
Designed with double perforated panel lined doors for enhanced accessibility
Features six drawers with 100% extension slides allowing for easy access to contents
Drawers have a load capacity of 75kg each perfect for storing tools and equipment
Adjustable galvanised steel shelves support a load capacity of 100kg each
Finished in a high quality powder coat for long lasting protection against wear
