Bott 1 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,837.60

(exc. VAT)

€2,260.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,837.60

*price indicative

RS Stock No.:
662-741
Mfr. Part No.:
40201011.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

4

Wheeled

No

Material

Steel

Height

2m

Depth

650mm

Width

1.05m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is purposefully designed to offer robust storage solutions without compromising on style. Built with a heavy duty, reinforced steel housing, it boasts a total capacity of up to 1.5 tonnes, making it ideal for both commercial and workshop environments. Featuring a single roller shutter door for easy access, this cupboard comes equipped with four adjustable galvanised steel shelves, each capable of supporting 100kg, ensuring versatile and adaptable use. Its elegant powder coated finish in RAL 7035 light grey adds a modern touch to any workspace while ensuring durability and resilience against wear and tear. The cupboard’s compact dimensions of 1050mm wide, 650mm deep, and 2000mm high make it an efficient solution for maximising storage in limited spaces.

Single roller shutter door allows for convenient access

Four adjustable galvanised steel shelves accommodate various items

Each shelf can hold up to 100kg providing strong support

Powder coated finish ensures a stylish and long lasting appearance

Compact dimensions make it suitable for tight spaces

Finished in RAL 7035 light grey for a modern aesthetic

Offers a versatile storage solution for both commercial and workshop needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy