Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

€675.11

(exc. VAT)

€830.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€675.11

*price indicative

RS Stock No.:
662-748
Mfr. Part No.:
40031067.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Depth

325mm

Width

1.05m

Standards/Approvals

No

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed for efficient storage, offering a robust solution for maintaining an organised workspace. Constructed with reinforced steel, this cupboard can support a total capacity of up to 1 tonne, making it ideal for heavy duty applications. Its double perfo panel lined doors, complemented by a reinforced back panel, enhance durability and accessibility. Finished in a striking anthracite grey and light grey powder coat, it not only withstands wear and tear but also adds a modern touch to any environment. With dimensions of 1050x325x1000mm, this cupboard is perfectly sized to fit in a variety of settings, ensuring you maximise your space while keeping it visually appealing.

Heavy duty reinforced steel housing ensures exceptional durability

A total capacity of up to 1 tonne allows for versatile storage of heavy items

Double perfo panel lined doors provide easy access to stored items

The perfo back panel enables efficient organisation with hooks and accessories

Designed for ease of use with optimal functionality tailored for workshop environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy