Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-795
- Mfr. Part No.:
- 40021129.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,918.20
(exc. VAT)
€2,359.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,918.20 |
*price indicative
- RS Stock No.:
- 662-795
- Mfr. Part No.:
- 40021129.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Bin Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Bin Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard offers a robust storage solution, designed to meet the demands of various industrial environments. With a heavy-duty, reinforced steel housing, this cupboard supports a total capacity of up to 1.5 tonnes. Its thoughtful design features double louvre panel lined, reinforced doors, ensuring durability and easy access. The addition of a louvre back panel paired with a 150-piece bin kit further enhances its functionality, providing efficient organisation of tools and components. Finished in a high-quality powder coat in a light grey hue, this cabinet not only delivers on strength but also ensures aesthetic integration within your workspace. Its dimensional specifications of 1050mm in width, 650mm in depth, and 2000mm in height make it a compact option to optimise space while maintaining accessibility.
Constructed from sheet steel for maximum durability and longevity
Designed with reinforced doors enhancing security and stability
Powder coated surface offers a resilient finish resistant to wear and tear
Includes a practical louvre back panel allowing for efficient use of hanging storage solutions
Comes with a 150 piece bin kit for streamlined sorting and quick access to components
Compact dimensions make it ideal for space optimisation in any work environment
Finished in RAL 7035 light grey ensuring a modern and professional appearance
