Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 662-809
- Mfr. Part No.:
- 40402133.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,139.00
(exc. VAT)
€1,400.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,139.00 |
*price indicative
- RS Stock No.:
- 662-809
- Mfr. Part No.:
- 40402133.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet offers an innovative storage solution tailored for both industrial and workshop environments. Designed for optimal space utilisation, it features four spacious drawers three of which are 100mm in height and one at 200mm, providing ample room for tools and components. The robust steel housing is reinforced to withstand demanding use, while the durable powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey not only enhances its aesthetic appeal but also ensures longevity. This mobile cabinet, equipped with 125mm diameter castors for easy manoeuvrability, is perfectly suited for any workspace requiring reliable, accessible storage.
Heavy duty reinforced steel housing guarantees durability
Equipped with four drawers for versatile storage options
Drawers provide 100% extension for easy access to contents
Each drawer has a load capacity of 50kg accommodating various items
Push pull handles ensure convenient drawer operation
Finished in contrasting powder coat for improved aesthetics and protection
125mm diameter castors facilitate smooth mobility across different surfaces
Drawer blocking mechanism enhances safety during use
Multiplex worktop provides a sturdy surface for additional tasks
