Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 662-817
- Mfr. Part No.:
- 40031056.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€447.52
(exc. VAT)
€550.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.52 |
*price indicative
- RS Stock No.:
- 662-817
- Mfr. Part No.:
- 40031056.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 700mm | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is an essential storage solution designed for durability and accessibility in professional environments. Constructed from heavy duty sheet steel, this wall cupboard boasts a remarkable total capacity of up to 1 tonne, ensuring it can handle your most demanding storage needs. Its reinforced doors, featuring a perforated panel design and a louvre back panel, enhance security and facilitate airflow, making it perfect for workshops, garages, or industrial spaces. Finished in a robust powder coat paint in gentian blue and light grey, the cupboard not only provides functionality but also adds a sleek aesthetic appeal to any workspace. With dimensions of 1050mm in width, 325mm in depth, and 700mm in height, this cupboard is versatile enough to fit a range of areas, making it a reliable choice for organised storage.
Double perfo panel lined doors enhance security and visibility of stored items
Louvre back panel promotes airflow ideal for ventilating stored materials
Sleek powder coat finish in gentian blue and light grey for a modern appearance
Compact dimensions allow easy installation in various workspaces
Ideal for workshops garages and industrial settings providing versatile storage options
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Cable Knives | Cable Stripping Knife
