Bott 2 Door, 1 Drawer Steel Floor Standing Storage Cabinet 600 mm 80mm, 525 mm

Subtotal (1 unit)*

€923.57

(exc. VAT)

€1,135.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€923.57

*price indicative

RS Stock No.:
663-706
Mfr. Part No.:
40012091.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

1

Lockable

Yes

Material

Steel

Width

80mm

Depth

525mm

Height

600mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is designed to provide efficient storage solutions with robust functionality. Featuring a heavy-duty reinforced steel housing, this cabinet can support a remarkable total capacity of up to 1.5 tones, ensuring reliability for various storage needs. The design includes a spacious cupboard section with double, perforated lined doors, enhancing accessibility while maintaining security. The cabinet showcases a sleek finish in RAL 7035 light grey, making it a stylish addition to any workspace. With dimensions of 800x525x600mm, it fits seamlessly into both compact and larger environments, making it perfect for professional workshops and garages alike.

Constructed from durable sheet steel for longevity

Powder-coated surface ensures resistance to scratches and marks

1 drawer configuration allows for easy organization of tools and items

Drawer load capacity of 75kg supports substantial items without compromise

Cupboard section features double perforated doors for improved ventilation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy