Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 663-520
- Mfr. Part No.:
- 40031015.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€742.36
(exc. VAT)
€913.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €742.36 |
*price indicative
- RS Stock No.:
- 663-520
- Mfr. Part No.:
- 40031015.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 325mm | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard serves as an essential storage solution for any workspace, boasting a robust steel housing designed to withstand daily use. Its double, reinforced doors grant easy access to the interior, accommodating two adjustable galvanised steel shelves capable of supporting up to 75kg each. Finished in a striking combination of gentian blue and light grey, the cupboard not only enhances the visual appeal of the environment but also provides a durable, powder coated surface that resists wear. With dimensions of 1050x325x1000mm, this cupboard optimally balances space utilisation and accessibility, making it an ideal choice for both industrial and office settings.
Standard duty steel construction for lasting durability
Double doors ensure effortless access to stored items
Two adjustable galvanised steel shelves to customise storage space
Powder coated finish enhances resistance to scratches and corrosion
Available in an appealing light grey and gentian blue colour scheme
Compact dimensions allow for efficient use of floor space
Designed for both industrial and office environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
