Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-286
- Mfr. Part No.:
- 40021163.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,457.08
(exc. VAT)
€1,792.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,457.08 |
*price indicative
- RS Stock No.:
- 663-286
- Mfr. Part No.:
- 40021163.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed to provide a robust storage solution for heavy-duty environments. Constructed from reinforced sheet steel, it boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for workshops and professional settings. The cupboard features double perforated panel-lined doors and includes two adjustable galvanised steel shelves, each with a load capacity of 100kg. A multiplex worktop acts as both a shelf and workspace, ensuring functionality and efficiency. Finished in a durable powder coat paint available in light grey and gentian blue, this cupboard combines aesthetic appeal with practical use, while its measurements of 1050mm width, 650mm depth, and 2000mm height ensure it fits snugly into various spaces.
Durable construction with reinforced steel housing for long lasting use
Includes two adjustable galvanised steel shelves each capable of holding 100kg
Features double perforated doors for easy access to stored items
Multiplex worktop doubles as a functional shelf and workspace
Finished with a tough powder coat paint for enhanced durability
Available in contemporary light grey and gentian blue for aesthetic versatility
Compact dimensions allow for placement in various workspaces
