Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,272.41

(exc. VAT)

€1,565.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,272.41

*price indicative

RS Stock No.:
663-306
Mfr. Part No.:
40021139.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Width

1.05m

Height

1.2m

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is expertly designed for robust storage solutions, combining a heavy-duty, reinforced steel housing with an impressive total capacity of up to 1.5 tonnes. This cupboard features double sliding doors for easy access and houses three adjustable galvanised steel shelves, each capable of supporting up to 100kg U.D.L. Finished in a sleek, light grey powder coat (RAL 7035), this unit not only meets practical needs but also adds a touch of durability and style to any environment. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, it is the ideal choice for workplaces requiring secure and efficient storage.

Reinforced steel construction ensures exceptional durability and strength

Double sliding doors allow for easy access enhancing user convenience

Three adjustable galvanised steel shelves provide versatile storage options

Compact dimensions fit seamlessly into various spaces while maximising storage capacity

Designed for professional use suitable for workshops garages and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy