Bott, 6 Drawer Steel Floor Standing Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 661-657
- Mfr. Part No.:
- 40402151.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,624.58
(exc. VAT)
€1,998.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,624.58 |
*price indicative
- RS Stock No.:
- 661-657
- Mfr. Part No.:
- 40402151.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Height | 990mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Steel | ||
Width 650mm | ||
Height 990mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with six drawers and a multiplex worktop is designed to enhance efficiency in any workspace. Constructed from heavy duty, reinforced sheet steel, it offers a robust storage solution that combines functionality with sleek aesthetics. The cabinet features full extension drawers, ensuring easy access to tools and materials, while the strategically designed drawer heights accommodate various storage needs. Finished in a durable powder coat paint, this unit is not only resilient but also visually appealing, making it an excellent addition to any workshop or garage. Its mobility is facilitated by 125mm diameter castors, allowing smooth movement across different surfaces.
Heavy duty reinforced steel housing ensures durability
100% extension drawers provide full access for easy organisation
Drawer configuration accommodates diverse storage needs with six different heights
Stylish powder coated finish in gentian blue and light grey enhances workplace aesthetics
125mm castors enable seamless mobility for effortless repositioning
Beech multiplex worktop offers a sturdy surface for various tasks
Designed for professional use balancing both style and functionality
