Bott 1 Door Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- RS Stock No.:
- 663-407
- Mfr. Part No.:
- 40019158.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€957.16
(exc. VAT)
€1,177.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €957.16 |
*price indicative
- RS Stock No.:
- 663-407
- Mfr. Part No.:
- 40019158.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Depth | 650mm | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Depth 650mm | ||
Height 1.6m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for durability and practicality, making it the perfect storage solution for industrial and workshop environments. Constructed with a robust, heavy-duty steel housing, it boasts an impressive total capacity of up to 1.5 tones, allowing you to securely store a wide range of items. The cupboard features a single, reinforced door lined with perform panels, ensuring easy access to contents while also providing a modern aesthetic. With three adjustable galvanized steel shelves capable of holding 100kg each, this cupboard offers flexible storage options. Finished in RAL 5010 gentian blue and RAL 7035 light grey, it doesn't just perform well, but also adds a professional touch to your workspace. Compact yet spacious, with dimensions of 650x650x1600mm, it seamlessly fits into varied environments.
Heavy-duty, reinforced steel housing supports up to 1.5 tones total capacity
Single perform panel lined door provides enhanced accessibility and modern design
Three adjustable galvanized steel shelves allow for customizable storage solutions
Each shelf holds up to 100kg uniform distributed load, enhancing storage capabilities
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
