Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm

Subtotal (1 unit)*

€371.33

(exc. VAT)

€456.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€371.33

*price indicative

RS Stock No.:
663-525
Mfr. Part No.:
40031073.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

1

Wheeled

No

Material

Sheet Steel

Width

525mm

Height

700mm

Depth

325mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard offers a robust storage solution, expertly crafted with a heavy duty, reinforced steel housing designed to hold up to 1 tonne. Its single perforated panel lined door, complemented by a perforated back panel, provides efficient ventilation while maintaining a sleek facade. Finished in a durable powder coat paint in a light grey shade (RAL 7035), this cupboard not only ensures long lasting performance but also seamlessly integrates into any workspace aesthetic. With compact dimensions of 525x325x700mm, it optimally utilises space without sacrificing functionality, making it the ideal choice for workshops and commercial environments that demand reliable storage.

Heavy duty steel construction offers exceptional durability

Door features perforation for improved ventilation and accessibility

Powder coated finish ensures resistance to wear and tear

Compact design allows for versatile space saving storage

Sleek light grey colour complements various interior styles

Reinforced back panel enhances structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy