Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 525mm, 650 mm
- RS Stock No.:
- 663-552
- Mfr. Part No.:
- 40018043.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€967.62
(exc. VAT)
€1,190.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €967.62 |
*price indicative
- RS Stock No.:
- 663-552
- Mfr. Part No.:
- 40018043.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 525mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 525mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to provide robust storage solutions that blend practicality with aesthetic appeal. This cabinet features a heavy-duty, reinforced steel housing capable of supporting up to 1.5 tones, ensuring that it meets the demands of both professional and industrial environments. With three 100% extension drawers, users experience seamless access to their stored items, while the cupboard section, fitted with a single perforated door, enhances versatility in storage. Finished in a durable RAL 7035 light grey powder coat, this cabinet not only stands the test of time but also integrates effortlessly into various settings, making it a reliable choice for efficient organization in any workspace.
Heavy-duty, reinforced steel construction for exceptional durability
Total capacity of up to 1.5 tones, making it ideal for demanding storage needs
Three fully extendable drawers, facilitating easy access to stored items
Cupboard section with a single perforated door for versatile storage options
